SamtecS2SDT-05-24-L-03.74-DS-NDXCable Assembly Other
Cable Assembly Discrete Wire 0.094m 24AWG Socket Strip to Socket Strip 10 to 10 POS SKT-SKT Crimp-Crimp TIGER EYE™ Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Discrete Wire | |
| 10 to 10 | |
| SKT-SKT | |
| Socket Strip | |
| Socket Strip | |
| 0.094 | |
| Crimp-Crimp | |
| 24 | |
| Blue | |
| 354VDC|250VAC | |
| -40 | |
| 125 | |
| Bag | |
| TIGER EYE™ | |
| Teflon | |
| Gold Over Nickel | |
| Beryllium Copper | |
| 3.8/Contact | |
| Straight to Straight |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.