Reduced Price
SamtecS2SD-30-24-L-40.00-SSCable Assembly Other
Cable Assembly Discrete Wire 1.016m 24AWG Socket Strip 60 POS SKT Crimp TIGER EYE™ Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Discrete Wire | |
| 60 | |
| SKT | |
| Socket Strip | |
| Not Included | |
| 1.016 | |
| Crimp | |
| 24 | |
| Black | |
| 354VDC|250VAC | |
| -10 | |
| 105 | |
| Bag | |
| TIGER EYE™ | |
| Polyvinyl Chloride | |
| Gold Over Nickel | |
| Beryllium Copper | |
| 3.8/Contact | |
| Straight |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

