VishayS2MHE3_A/IRectifiers
Diode Switching 1KV 1.5A 2-Pin SMB T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 1000 |
| Single | |
| 1000 | |
| 1.5 | |
| 50 | |
| 1.15 | |
| 1 | |
| 2000(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.24(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

