SamtecS2M-120-01-L-DConnector Headers and PCB Receptacles
Conn Socket Strip SKT 40 POS 2mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 40 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Dual Key | |
| 2 | |
| 8 | |
| 2.6/Contact | |
| 495VDC|350VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 40.35 | |
| 5.33 | |
| 4.52 | |
| TIGER EYE™ | |
| Contact Plating Thickness | (0.25/1.27)um |
| 2.08 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this wire to board S2M-120-01-L-D connector from Samtec. This SKT connector's 40 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. Its pitch is 2 mm. This device has a maximum current rating of 2.6 A/contact. This connector has an operating temperature of -55 to 125 °C. This product is 4.52 mm tall. S2M-120-01-L-D is housed in black liquid crystal polymer. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

