JST Mfg. Co., Ltd.S2B-PH-K-S(LF)(SN)Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder RA Side Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2 | |
| Right Angle | |
| Center Slot | |
| 2 | |
| 100VDC|100VAC | |
| 1000 | |
| 20 | |
| -25 | |
| 85 | |
| Box | |
| 5.9 | |
| 7.6 | |
| 4.8 | |
| 3.4 | |
| Through Hole |
Mount this shrouded S2B-PH-K-S (LF)(SN) header connector from JST Corporation on a jumper post on your PCB to support physical configuration options. This HDR connector's 2 contacts that are made out of brass and plated with tin over copper. It has a maximum voltage rating of 100 VDC|100VAC. This is a 1-row connector. It has a right angle body orientation. Its pitch is 2 mm. It has a header type gender. This device has a maximum current rating of 2 A. This product is 5.9 mm long, 4.8 mm tall and 7.6 mm deep. This connector has an operating temperature of -25 to 85 °C. S2B-PH-K-S (LF)(SN) is housed in white polyamide 6/6. It uses the solder termination method.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

