Infineon Technologies AGS29PL064J70BFI072Flash
NOR Flash Parallel 3V/3.3V 64M-bit 4M x 16 70ns 48-Pin FBGA T/R
| Compliant | |
| 3A991.b.1.a | |
| LTB | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 64M | |
| Sectored | |
| Yes | |
| Asymmetrical | |
| Bottom|Top | |
| 22 | |
| 8Kbyte x 16|64Kbyte x 126 | |
| 8/8/24/24Mb | |
| 4 | |
| 8Words | |
| 16 | |
| 4M | |
| Yes | |
| Asynchronous | |
| 70 | |
| 113.6/Chip | |
| 30 | |
| 50400/Chip | |
| 30 | |
| 110nm | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6|8.5 to 9.5 | |
| 55 | |
| 15 | |
| 25 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) - 0.18(Min) mm |
| Package Width | 6.15 mm |
| Package Length | 8.15 mm |
| PCB changed | 48 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 48 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
