Infineon Technologies AGS29GL512S12DHE013Flash
NOR Flash Parallel 3V 512M-bit 32M x 16 120ns 64-Pin Fortified BGA T/R
| Compliant | |
| 3A001.a.2.c | |
| Active | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 512M | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Bottom|Top | |
| 25 | |
| 128Kbyte x 512 | |
| 512byte | |
| 16 | |
| 32M | |
| Yes | |
| Asynchronous | |
| 120 | |
| 1.1/Sector | |
| 20 | |
| 0.4/Word | |
| 25 | |
| 65nm | |
| Parallel | |
| 2.7 | |
| 3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 60 | |
| 25 | |
| 100 | |
| -55 | |
| 125 | |
| Military | |
| Yes | |
| Yes | |
| Yes | |
| 100 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Min) mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | Fortified BGA |
| 64 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
