Infineon Technologies AGS29GL512S10GHI023Flash
NOR Flash Parallel 3V/3.3V 512M-bit 32M x 16 100ns 56-Pin Fortified BGA T/R
| Compliant | |
| 3A991.b.1.a | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 512M | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Top|Bottom | |
| 25 | |
| 128Kbyte x 512 | |
| 32byte | |
| 16 | |
| 32M | |
| Yes | |
| Asynchronous | |
| 100 | |
| 1.1/Sector | |
| 15 | |
| 192/Sector | |
| 35 | |
| 65nm | |
| Parallel | |
| 2.7 | |
| 3.3|3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 60 | |
| 25 | |
| 100 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Yes | |
| Yes | |
| 100000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) - 0.17(Min) |
| Package Width | 7 |
| Package Length | 9 |
| PCB changed | 56 |
| Standard Package Name | BGA |
| Supplier Package | Fortified BGA |
| 56 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
