Infineon Technologies AGS29GL256S10GHB013Flash
NOR Flash Parallel 3V/3.3V 256M-bit 16M x 16 100ns 56-Pin FBGA T/R Automotive AEC-Q100
| Compliant with Exemption | |
| 3A991.b.1.a | |
| Active | |
| 8542.32.00.71 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| NOR | |
| 256M | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Bottom|Top | |
| 24 | |
| 128Kbyte x 256 | |
| 32byte | |
| 16 | |
| 16M | |
| Yes | |
| Asynchronous | |
| 100 | |
| 1.1/Sector | |
| 15 | |
| 269/Sector | |
| 25 | |
| 65nm | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 60 | |
| 25 | |
| 100 | |
| -40 | |
| 105 | |
| Automotive | |
| Yes | |
| Yes | |
| Yes | |
| 100000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) - 0.17(Min) mm |
| Package Width | 7 mm |
| Package Length | 9 mm |
| PCB changed | 56 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 56 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
