Infineon Technologies AGS29GL128S13FAEV13Flash
NOR Flash Parallel 3V/3.3V 128M-bit 64-Pin Fortified BGA T/R
| Not Compliant | |
| 3A001.a.2.c | |
| Active | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 128M | |
| Yes | |
| Asynchronous | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| -55 | |
| 125 | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Min) |
| Package Width | 11 |
| Package Length | 13 |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | Fortified BGA |
| 64 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
