Infineon Technologies AGS29GL128P10FFI013Flash
NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 100ns 64-Pin Fortified BGA T/R
| Compliant | |
| 3A991b.1.a. | |
| Obsolete | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 128M | |
| Sectored | |
| No | |
| Symmetrical | |
| 24/23 | |
| 128Kbyte x 128 | |
| 8Words/16byte | |
| 8/16 | |
| 16M/8M | |
| Yes | |
| Asynchronous | |
| 100 | |
| 256/Chip | |
| 25 | |
| 123000(Typ)/Chip | |
| 25 | |
| 90nm | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6|11.5 to 12.5 | |
| 110 | |
| 20 | |
| 90 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| Yes | |
| 100000(Typ) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Min) mm |
| Package Width | 11 mm |
| Package Length | 13 mm |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | Fortified BGA |
| 64 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

