Infineon Technologies AGS29GL064S80FHV040Flash
NOR Flash Parallel 3V/3.3V 64M-bit 8M x 8/4M x 16 80ns 64-Pin Fortified BGA Tray
| Compliant | |
| 3A991b.1.a. | |
| Active | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 64M | |
| Sectored | |
| Yes | |
| Asymmetrical | |
| Bottom | |
| 23/22 | |
| 8Kbyte x 8|64Kbyte x 127 | |
| 8Words/16byte | |
| 8/16 | |
| 8M/4M | |
| Yes | |
| Asynchronous | |
| 80 | |
| 65.4/Chip | |
| 25 | |
| 1.2/Word | |
| 35 | |
| 65nm | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 50 | |
| 20 | |
| 60 | |
| -40 | |
| 105 | |
| Industrial Plus | |
| Yes | |
| Yes | |
| Yes | |
| 100000 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.6(Min) mm |
| Package Width | 11 mm |
| Package Length | 13 mm |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | Fortified BGA |
| 64 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

