Infineon Technologies AGS29GL064S70TFI033Flash
NOR Flash Parallel 3V/3.3V 64M-bit 8M x 8/4M x 16 70ns 48-Pin TSOP T/R
| Compliant | |
| Active | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 64M | |
| Sectored | |
| Yes | |
| Asymmetrical | |
| Top | |
| 8Kbyte x 8|64Kbyte x 127 | |
| 8Words/16byte | |
| 8/16 | |
| 8M/4M | |
| Asynchronous | |
| 70 | |
| 65.4/Chip | |
| 25 | |
| 1.2/Word | |
| 35 | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 50 | |
| 20 | |
| 60 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 18.4 mm |
| Package Length | 12 mm |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
