Infineon Technologies AGS29CD032J0PFAM010Flash
NOR Flash Parallel/Serial 2.6V 32M-bit 1M x 32 54ns 80-Pin Fortified BGA Tray Automotive AEC-Q100
| Not Compliant | |
| 3A991b.1.a. | |
| Obsolete | |
| 8542.32.00.51 | |
| Automotive | Yes |
| PPAP | Unknown |
| NOR | |
| 32M | |
| Sectored | |
| Yes | |
| Asymmetrical | |
| Bottom | |
| 20 | |
| 8Kbyte x 16|64Kbyte x 62 | |
| 8/24Mb | |
| 2 | |
| 32 | |
| 1M | |
| Yes | |
| Asynchronous|Synchronous | |
| 54 | |
| 460/Chip | |
| 240000/Chip | |
| 20 | |
| Parallel|Serial | |
| 2.5 | |
| 2.6 | |
| 2.75 | |
| 2.5 to 2.75 | |
| 55 | |
| 50 | |
| -40 | |
| 125 | |
| Extended | |
| Yes | |
| No | |
| No | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.6(Min) |
| Package Width | 11 |
| Package Length | 13 |
| PCB changed | 80 |
| Standard Package Name | BGA |
| Supplier Package | Fortified BGA |
| 80 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
