NKK SwitchesS29AWFSwitch Toggle
Switch Toggle ON OFF (ON) DPDT Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Medium Capacity | |
| Round Lever | |
| DPDT | |
| ON OFF (ON) | |
| Threaded | |
| 20@30VDC | |
| 2000VAC | |
| 1000 | |
| 10 | |
| 25000 | |
| 30000 | |
| Chrome | |
| 17.5 | |
| Panel Mount with Threads | |
| Quick Connect | |
| 6 | |
| 11.8 | |
| Panel | |
| Panel | |
| IP67 | |
| Straight | |
| -10 | |
| 70 | |
| Standard | |
| M12 x 1 | |
| 31.2 | |
| 12.5 | |
| 18.6 | |
| 20 | |
| 31.2 | |
| 18.6 | |
| 61.8 |
This medium capacity S29AWF toggle switch from NKK Switches is the best at minimizing lag between switches in your design. It has a DPDT configuration. This device has a maximum current rating of 20 A @ 30VDC. This toggle switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The S29AWF toggle switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 31.2 mm long, 61.8 mm tall and 18.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

