Infineon Technologies AGS29AL016J70BFA013Flash
NOR Flash Parallel 3V/3.3V 16M-bit 2M x 8/1M x 16 70ns 48-Pin FBGA T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.32.00.51 | |
| Automotive | Yes |
| PPAP | Unknown |
| NOR | |
| 16M | |
| Sectored | |
| Yes | |
| Asymmetrical | |
| Top | |
| 21/20 | |
| 8Kbyte x 2|16Kbyte x 1|32Kbyte x 1|64Kbyte x 31 | |
| 8/16 | |
| 2M/1M | |
| Yes | |
| Asynchronous | |
| 70 | |
| 10/Sector | |
| 160000/Chip | |
| 30 | |
| 110nm | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 12 | |
| 30 | |
| -40 | |
| 85 | |
| Automotive | |
| Yes | |
| No | |
| No | |
| 1000000(Typ) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) - 0.18(Min) mm |
| Package Width | 6.15 mm |
| Package Length | 8.15 mm |
| PCB changed | 48 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 48 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
