Infineon Technologies AGS28HS512TGABHI010Flash
NOR Flash Serial-SPI 1.8V 512M-bit 64M x 8 8ns 24-Pin BGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 512M | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Bottom|Top | |
| 32 | |
| 256Kbyte x 256 | |
| 256byte|512byte | |
| 8 | |
| 64M | |
| Yes | |
| Synchronous | |
| 8 | |
| 696/Chip | |
| 1.7/Page | |
| 45nm | |
| Serial-SPI | |
| 1.7 | |
| 1.8 | |
| 2 | |
| 1.7 to 2 | |
| 173 | |
| 58 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Yes | |
| No | |
| 1280000 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) - 0.2(Min) mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 24 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
