NKK SwitchesS28AWFSwitch Toggle
Switch Toggle (ON) OFF (ON) DPDT Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Medium Capacity | |
| Round Lever | |
| DPDT | |
| (ON) OFF (ON) | |
| Threaded | |
| 20@30VDC | |
| 2000VAC | |
| 1000 | |
| 10 | |
| 25000 | |
| 30000 | |
| Chrome | |
| 17.5 | |
| Panel Mount with Threads | |
| Quick Connect | |
| 6 | |
| 11.8 | |
| Panel | |
| Panel | |
| IP67 | |
| Straight | |
| -10 | |
| 70 | |
| Standard | |
| M12 x 1 | |
| 31.2 | |
| 12.5 | |
| 18.6 | |
| 20 | |
| 31.2 | |
| 18.6 | |
| 61.8 |
This medium capacity S28AWF toggle switch from NKK Switches is the best at minimizing lag between switches in your design. This device has a maximum current rating of 20 A @ 30VDC. It has a DPDT configuration. This toggle switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The S28AWF toggle switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 31.2 mm long, 61.8 mm tall and 18.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

