Infineon Technologies AGS27KS0642GABHA023DRAM Chip
DRAM Chip DDR SDRAM 64Mbit 8Mx8 1.8V Automotive 24-Pin Fortified BGA T/R
| Compliant | |
| 3A991.b.2 | |
| Active | |
| 8542.32.00.41 | |
| Automotive | Yes |
| PPAP | Yes |
| DDR SDRAM | |
| 64M | |
| 8Mx8 | |
| 8 | |
| 8 | |
| 200 | |
| 35(Min) | |
| 38nm | |
| 1.7 | |
| 2 | |
| 30 | |
| -40 | |
| 85 | |
| Automotive | |
| 8 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) - 0.2(Min) |
| Package Width | 6 |
| Package Length | 8 |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | Fortified BGA |
| 24 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

