Infineon Technologies AGS27KL0643DPBHB020PSRAM
PSRAM Sync Single Port 64M-bit 8M x 8 36ns 24-Pin FBGA Tray Automotive AEC-Q100
| Compliant | |
| 3A991.b.2 | |
| Active | |
| 8542.32.00.02 | |
| Automotive | Yes |
| PPAP | Yes |
| 64M | |
| 8M | |
| 8 | |
| DDR | |
| 32 | |
| 1 | |
| Synchronous | |
| 36(Min) | |
| 166 | |
| 38nm | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 28 | |
| -40 | |
| 105 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1(Max) - 0.2(Min) mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 24 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
