Infineon Technologies AGS27KL0642GABHB020DRAM Chip
DRAM Chip DDR SDRAM 64Mbit 8Mx8 3V/3.3V 24-Pin Fortified BGA Tray Automotive AEC-Q100
| Compliant | |
| 3A991b.1.a. | |
| Active | |
| 8542.32.00.51 | |
| Automotive | Yes |
| PPAP | Yes |
| DDR SDRAM | |
| 64M | |
| 8Mx8 | |
| 8 | |
| 8 | |
| 200 | |
| 35(Min) | |
| 38nm | |
| 2.7 | |
| 3.6 | |
| 30 | |
| -40 | |
| 105 | |
| Automotive | |
| 8 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1(Max) - 0.2(Min) mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | Fortified BGA |
| 24 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

