Infineon Technologies AGS27KL0641DABHI023DRAM Chip
DRAM Chip DDR SDRAM 64Mbit 8Mx8 3V/3.3V 24-Pin Fortified BGA T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.02 | |
| Automotive | No |
| PPAP | No |
| DDR SDRAM | |
| 64M | |
| 8Mx8 | |
| 8 | |
| 8 | |
| 100 | |
| 40(Min) | |
| 63nm | |
| 2.7 | |
| 3.6 | |
| 60 | |
| -40 | |
| 85 | |
| Industrial | |
| 8 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) - 0.2(Min) |
| Package Width | 6 |
| Package Length | 8 |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | Fortified BGA |
| 24 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

