Infineon Technologies AGS26KL512SDABHN020Flash
NOR Flash Hyper 3V/3.3V 512M-bit 64M x 8 96ns 24-Pin Fortified BGA Tray
| Compliant | |
| 3A991.b.1.a | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 512M | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Bottom|Top | |
| 18 | |
| 64Kbyte x 1024 | |
| 8 | |
| 64M | |
| Yes | |
| Synchronous | |
| 96 | |
| 462/Chip | |
| 1.26/Word | |
| 65nm | |
| Hyper | |
| 2.7 | |
| 3.3|3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 180 | |
| 100 | |
| -40 | |
| 125 | |
| Extended | |
| Yes | |
| Yes | |
| Yes | |
| 100000 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1(Max) - 0.2(Min) mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | Fortified BGA |
| 24 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

