Infineon Technologies AGS26HS01GTGABHB020Flash
1Gb SPI Serial Flash Memory Automotive AEC-Q100
| Compliant | |
| 3A991.b.1.a | |
| Active | |
| 8542.32.00.71 | |
| Automotive | Yes |
| PPAP | Unknown |
| NOR | |
| Sectored | |
| Yes | |
| Symmetrical | |
| 256Kbyte x 512 | |
| Synchronous | |
| Serial-SPI | |
| 200 | |
| 1.7 to 2 | |
| -40 | |
| Yes | |
| Yes | |
| No | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1(Max) - 0.2(Min) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 24 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
