Infineon Technologies AGS26HL512TFPBHV013Flash
NOR Flash Serial-SPI 3V/3.3V 512M-bit 512M x 1 9ns 24-Pin BGA T/R
| Compliant | |
| 3A991.b.1.a | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 512M | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Bottom|Top | |
| 32 | |
| 256Kbyte x 256 | |
| 256byte/512byte | |
| 1 | |
| 512M | |
| Yes | |
| Synchronous | |
| 9 | |
| 696/Chip | |
| 1.7/Page | |
| 45nm | |
| Serial-SPI | |
| 2.7 | |
| 166 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 173 | |
| 58 | |
| -40 | |
| 105 | |
| Industrial Plus | |
| Yes | |
| Yes | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) - 0.2(Min) mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 24 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
