SwitchcraftS267Connector Audio and Video
Conn Phone Plug M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Phone Plug | |
| M | |
| 3 | |
| 3 | |
| 1 | |
| Solder | |
| Straight | |
| Black | |
| Cable Mount |
The phone plug S267 audio and video connector from Switchcraft is the best when it comes to handling your video and audio needs. This M connector has 3 M contacts. It has a male type gender. It has a straight body orientation. This connector has a single port. Its 3 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

