SwitchcraftS260Connector Audio and Video
Conn Phone Plug M 3 POS Screw ST Cable Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Phone Plug | |
| M | |
| 3 | |
| 3 | |
| 1 | |
| Screw | |
| Straight | |
| Black | |
| 12.7 | |
| 72.23 | |
| Cable Mount |
Create a connection with your sound and video using this phone plug S260 audio and video connector from Switchcraft. This M connector has 3 M contacts. It has a male type gender. This connector has a single port. It has a straight body orientation. Its 3 terminals use the screw termination method. This product is 72.23 mm long with a diameter of 12.7 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

