| EU RoHS | Compliant |
| ECCN (US) | 3A991.b.1.a |
| Part Status | Active |
| HTS | 8542.32.00.71 |
| Cell Type | NOR |
| Chip Density (bit) | 512M |
| Architecture | Sectored |
| Boot Block | Yes |
| Block Organization | Symmetrical |
| Location of Boot Block | Bottom|Top |
| Page Size | 256byte|512byte |
| Number of Bits/Word (bit) | 1/2/4 |
| Number of Words | 512M/256M/128M |
| Programmability | Yes |
| Timing Type | Synchronous |
| Interface Type | Quad SPI |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Maximum Operating Frequency (MHz) | 166 |
| Typical Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Command Compatible | Yes |
| ECC Support | Yes |
| Support of Page Mode | No |
| Packaging | Tray |
| Mounting | Surface Mount |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | PBGA |
| Pin Count | 24 |