| Compliant | |
| 3A991.b.1.a | |
| Active | |
| 8542.32.00.71 | |
| NOR | |
| 512M | |
| Sectored | |
| Symmetrical | |
| 32 | |
| 256Kbyte x 256 | |
| 1/2/4 | |
| 512M/256M/128M | |
| Yes | |
| Synchronous | |
| 8 | |
| 720/Bulk | |
| 2/Page | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 1.7 to 2 | |
| 100 | |
| -40 | |
| Yes | |
| Yes | |
| No | |
| 100000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 8 mm |
| Package Length | 6 mm |
| PCB changed | 8 |
| Supplier Package | WSON EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
