10-25% Off
Infineon Technologies AGS25FS256TDPBHI113Flash
NOR Flash Quad SPI 1.8V 256M-bit 256M/64M x 1/4-bit 8ns 24-Pin BGA T/R
| Compliant | |
| 3A991.b.1.a | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 256M | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Bottom|Top | |
| 32 | |
| 64Kbyte x 512 | |
| 256byte/512byte | |
| 1/4 | |
| 256M/64M | |
| Yes | |
| Synchronous | |
| 8 | |
| 665/Chip | |
| 2.3/Page | |
| Quad SPI | |
| 1.7 | |
| 104 | |
| 1.8 | |
| 2 | |
| 42 | |
| 38 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Yes | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) - 0.2(Min) mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
