NKK SwitchesS25AWSwitch Toggle
Switch Toggle ON None (ON) DPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Medium Capacity | |
| Round Lever | |
| DPDT | |
| ON None (ON) | |
| Threaded | |
| 20@30VDC | |
| 2000VAC | |
| 1000 | |
| 10 | |
| 25000 | |
| 30000 | |
| Chrome | |
| 17.5 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 6 | |
| 5.7 | |
| Panel | |
| Panel | |
| IP67 | |
| Straight | |
| -10 | |
| 70 | |
| Standard | |
| M12 x 1 | |
| 31.2 | |
| 12.5 | |
| 18.6 | |
| 20 | |
| 31.2 | |
| 18.6 | |
| 55.7 |
With this medium capacity S25AW toggle switch from NKK Switches you can toggle on or off various components of your application. It has a DPDT configuration. This device has a maximum current rating of 20 A @ 30VDC. This toggle switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The S25AW toggle switch has a solder lug termination style. This product is 31.2 mm long, 55.7 mm tall and 18.6 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

