MEAN WELLS240-30AC to DC Power Supplies
AC/DC Power Supply Single-OUT 30V 8A 240W 7-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 30 | |
| 8 | |
| 240 | |
| 88 | |
| 264 | |
| 248 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 5(Typ) | |
| 47 to 63 | |
| 1 | |
| 85(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 180mV(Max) | |
| No | |
| -10 | |
| 60 | |
| Mounting | Chassis |
| Package Height | 65 mm |
| Package Width | 93 mm |
| Package Length | 190 + 14(Max) mm |
| PCB changed | 7 |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

