| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Actuator Style | Extended Top Slide |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
| Dielectric Strength | 1000Vrms |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | <10 |
| Electrical Life (Cycles) | 10000 |
| Actuator Color | Black |
| Actuator Length (mm) | 8.51 |
| Number of Rows | 2 |
| Row Spacing (mm) | 7.62 |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 6 |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 6.35 |
| Seal Location | Terminals |
| Seal Description | Epoxy |
| Housing Material | Nylon 6/6 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 65 |
| Packaging | Bulk |
| Body Length (mm) | 22.99 |
| Body Depth (mm) | 13.46 |
| Body Height (mm) | 7.11 |
| Product Length (mm) | 22.99 |
| Product Depth (mm) | 13.46 |
| Product Height (mm) | 18.41 |