C&KS201031MS02QSwitch Slide
Switch Slide ON OFF DPST Extended Top Slide 6A 250VAC 125VDC PC Pins Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| Extended Top Slide | |
| DPST | |
| ON OFF | |
| 6@250VAC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 10000 | |
| Black | |
| 8.51 | |
| 2 | |
| 7.62 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 6.35 | |
| 6.35 | |
| Nylon 6/6 | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| 22.99 | |
| 13.46 | |
| 7.11 | |
| 22.99 | |
| 13.46 | |
| 18.41 |
This easy-to-use S201031MS02Q slide switch from C&K Components is perfect for turning your circuit on and off. This device has a maximum current rating of 6 A @ 250VAC. It has a DPST configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The S201031MS02Q slide switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC. This product is 22.99 mm long, 18.41 mm tall and 13.46 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

