onsemiS1MRectifiers

Diode Switching 1KV 1A 2-Pin SMA T/R

Import TariffMay apply to this part

Total In Stock: 3,748,691 parts

Regional Inventory: 1,686,191

    Total$0.17Price for 1

    1,686,191 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2515+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      7499
      Country Of origin:
      China
         
      • Price: $0.1675
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2515+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 13,691 parts
      • Price: $0.1675
    • (7500)

      Ships tomorrow

      Increment:
      7500
      Ships from:
      United States of America
      Date Code:
      2426+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1,672,500 parts
      • Price: $0.0459
    • (7500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2447+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 2,062,500 parts
      • Price: $0.0391

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.