Taiwan SemiconductorS1KLWHRectifiers
Diode 800V 1A 2-Pin SOD-123W T/R Automotive AEC-Q101
| Compliant with Exemption | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Maximum DC Reverse Voltage (V) | 800 |
| Single | |
| 800 | |
| 1 | |
| 30 | |
| 1.1 | |
| 1 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.92(Max) |
| Package Width | 1.9(Max) |
| Package Length | 2.9(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123W |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

