onsemiS1KRectifiers

Diode Switching 800V 1A 2-Pin SMA T/R

Import TariffMay apply to this part

Total In Stock: 142,501 parts

Regional Inventory: 127,501

    Total$0.05Price for 1

    127,501 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2411+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      7499
      Country Of origin:
      China
         
      • Price: $0.0502
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2411+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.0502
    • (7500)

      Ships in 2 days

      Increment:
      7500
      Ships from:
      United States of America
      Date Code:
      2537+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 127,500 parts
      • Price: $0.0497
    • (7500)

      Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2411+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 15,000 parts
      • Price: $0.047

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.