VishayS1K-E3/5ATRectifiers

Diode Switching 800V 1A 2-Pin SMA T/R

Switch from an AC voltage to a DC voltage using a switching diode S1K-E3/5AT rectifier from Vishay. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A.

Import TariffMay apply to this part

Total In Stock: 293,369 parts

Regional Inventory: 210,869

    Total$0.03Price for 1

    210,869 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1840+
      Manufacturer Lead Time:
      5 weeks
      Minimum Of :
      1
      Maximum Of:
      14999
      Country Of origin:
      China
         
      • Price: $0.0252
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1840+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      China
      • In Stock: 869 parts
      • Price: $0.0252
    • (15000)

      Ships tomorrow

      Increment:
      15000
      Ships from:
      United States of America
      Date Code:
      2403+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Taiwan
      • In Stock: 210,000 parts
      • Price: $0.0137
    • (7500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2503+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      China
      • In Stock: 82,500 parts
      • Price: $0.0408

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.