10-25% Off
Taiwan SemiconductorS1JM RSGRectifiers
Diode Switching 600V 1A 2-Pin Micro SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 600 | |
| 1 | |
| 20 | |
| 1.1 | |
| 1 | |
| 780(Typ) | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.3(Max) |
| PCB changed | 2 |
| Supplier Package | Micro SMA |
| 2 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

