| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 600 | |
| 1 | |
| 35 | |
| 1.1 | |
| 5 | |
| 1470(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 2.7(Max) mm |
| Package Length | 4.35(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SlimSMA |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

