Diodes IncorporatedS1633E-33.3333SMD Crystal Oscillators
Oscillator XO 33.3333MHz ±50ppm 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin Mini-CSMD Bulk
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 33.3333 | |
| ±50 | |
| 15 | |
| 55 | |
| LVCMOS|LVTTL | |
| 3.135 | |
| 3.465 | |
| 3.3 | |
| -40 | |
| 85 | |
| 15 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 3.2(Max) |
| Package Length | 5(Max) |
| PCB changed | 4 |
| Supplier Package | Mini-CSMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

