Diodes IncorporatedS1633A-16.3840(T)SMD Crystal Oscillators
Oscillator XO 16.384MHz ±25ppm 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin Mini-CSMD T/R
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 16.384 | |
| ±25 | |
| 15 | |
| 55 | |
| LVCMOS|LVTTL | |
| 3.135 | |
| 3.465 | |
| 3.3 | |
| -20 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 3.2(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 4 |
| Supplier Package | Mini-CSMD |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

