Diotec Semiconductor AGS15BYD2Rectifiers
Diode Switching 100V 15A 3-Pin(2+Tab) D2PAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single Dual Anode | |
| 100 | |
| 15 | |
| 275 | |
| 1.3 | |
| 10 | |
| -50 | |
| 150 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 4.5 mm |
| Package Width | 9 mm |
| Package Length | 10.25 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

