Aker TechnologyS13310T-24.545452-X1-RSMD Crystal Oscillators
Oscillator XO 24.545452MHz ±100ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Crystal Oscillator | |
| 24.545452 | |
| ±100 | |
| ±3 | |
| 15 | |
| 55 | |
| HCMOS | |
| 2.97 | |
| 3.63 | |
| 3.3 | |
| -40 | |
| 125 | |
| Automotive | |
| 7 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2 mm |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

