Diotec Semiconductor AGS125Bridge Rectifiers
Diode Rectifier Bridge Single 250V 0.8A 4-Pin Mini-DIP SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Switching Diode | |
| Single | |
| 250 | |
| 0.8@Ta=50°C | |
| 125 | |
| 44 | |
| 1.1 | |
| 5 | |
| 1500(Typ) | |
| -50 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 3.9 |
| Package Length | 4.7 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | Mini-DIP SMD |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

