Top Purchased
JST Mfg. Co., Ltd.S10B-ZR-SM4A-TF(LF)(SN)Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 10 POS 1.5mm Solder RA SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 1.5 | |
| Right Angle | |
| Dual Slot | |
| 1 | |
| 50VDC|50VAC | |
| 500 | |
| 30 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 18 | |
| 6.5 | |
| 3.7 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

