DelevanS1008R-102KInductor Surface Mount
Inductor RF Shielded Wirewound 1uH 10% 7.9MHz 30Q-Factor Ferrite 0.67A 0.25Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1u | |
| 10% | |
| 7.9M | |
| 0.67 | |
| 0.25 | |
| 30 | |
| 7.9M | |
| 120M | |
| 2 | |
| 1008 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.92 | |
| Surface Mount | |
| 2.66 | |
| 2.41 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
