EVERLIGHT Electronics Co., LtdS1006SURWA/S530-A3LED Displays Segmented
Display Segmented Module 1DIGIT 15LED Hyper Red CA 10-Pin DIP Module
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8531.20.00.40 | |
| Automotive | No |
| PPAP | No |
| Module | |
| 1 | |
| Hyper Red | |
| 15 | |
| 1 | |
| Numeric | |
| 24000 | |
| 624 | |
| 632 | |
| Common Anode | |
| 25 | |
| 100 | |
| 10 | |
| 5 | |
| 2.4 | |
| 60 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 10.5 |
| Package Width | 24 |
| Package Length | 34 |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

