JST Mfg. Co., Ltd.S02B-XASS-1(LF)(SN)Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder RA Side Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| Dual Key | |
| 3 | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -25 | |
| 105 | |
| Box | |
| 7.5 | |
| 12.6 | |
| 7.6 | |
| 3.2 | |
| Through Hole |
Safety is an important concern when designing electronic devices. JST Corporation's shrouded S02B-XASS-1 (LF)(SN) header connector helps protect your equipment from accidental shortages. This HDR connector's 2 contacts that are made out of copper alloy and plated with tin over copper. This is a 1-row connector. Its pitch is 2.5 mm. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 250 VDC|250VAC. This device has a maximum current rating of 3 A. S02B-XASS-1 (LF)(SN) is housed in ivory polyamide 6/6. This connector has an operating temperature of -25 to 85 °C. It uses the solder termination method. This product is 7.5 mm long, 7.6 mm tall and 12.6 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

