NIDEC Copal ElectronicsS-7070ECSwitch DIP
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins 2.54mm Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Rotary DIP Code Switch | |
| Flush Screwdriver | |
| SP16T | |
| N.O./N.C. | |
| 16 | |
| 0.1@5VDC | |
| 100 | |
| 5 | |
| 250VAC | |
| 100 | |
| 100 | |
| 10000 | |
| BCH Complement | |
| 0 | |
| O-Ring(Silicone Rubber) | |
| O-Ring(Silicone Rubber) | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Bulk | |
| 7.2 | |
| 7.2 | |
| 2.75 | |
| 0.28 | |
| 7.2 | |
| 3.3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
